Molex 860765000 technical specifications.
| Type | SC Backplane |
| Mode | Single Mode |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Tradename | BSCII™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 860765000 to view detailed technical specifications.
No datasheet is available for this part.