Conn LC Adapter Duplex F/F Crimp ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Type | LC Adapter |
| Gender | F/F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Fiber Cable Type | Duplex |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |