IC Socket, PLCC44, 44 Contact(s), Solder
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | 87124 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 600VDC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |