This 9-position right angle female D-subminiature connector has 9 contacts and a voltage rating of 300V. It can handle a maximum current of 1A and is designed for through hole termination. The operating temperature range is -55°C to 85°C. The connector is packaged in a tray with 25 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| RoHS Compliant | No |
| Series | 87204 |
| Shell Size | E |
| Termination | Through Hole |
| Voltage Rating | 300V |
| RoHS | Not Compliant |