Molex 87204-6452 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Terminal Pitch | 1.38mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 87204-6452 to view detailed technical specifications.
No datasheet is available for this part.