The Molex 872201811 is an 8-contact mini circular DIN connector with a right-angle body orientation and through-hole mounting. It features a termination method of solder and a maximum operating temperature range of -40°C to 105°C. This connector has a maximum voltage rating of 12VAC and a maximum current rating of 2A per contact.
Molex 872201811 technical specifications.
| Type | Mini Circular DIN |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 12VAC |
| Max Current Rating | 2/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.