
24-position, 2-row right-angle receptacle connector with a 2mm pitch. Features female socket contacts with gold plating for mating and a square contact shape. Rated for 1A current and 125V AC, operating between -55°C and 105°C. Designed for through-hole mounting with solder termination.
Molex 87264-2450 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Milli-Grid 87264 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87264-2450 to view detailed technical specifications.
No datasheet is available for this part.