
2mm pitch, right-angle, side-entry receptacle connector featuring 36 positions and 36 female socket contacts. Constructed with gold-plated bronze contacts, this component offers a 1A current rating and a 125V AC voltage rating. The black, lead-free housing is designed for through-hole mounting with solder termination. Operating within a temperature range of -55°C to 105°C, this RoHS-compliant connector is suitable for general interconnect applications.
Molex 87264-3652 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.55mm |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87264 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87264-3652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.