
This 30-contact 2-row RCP socket strip from Molex features a right-angle body orientation and a terminal pitch of 2mm. It is designed for through-hole mounting and has a product length of 30.2mm and a product height of 4mm. The socket strip operates within a temperature range of -55°C to 105°C and has a maximum current rating of 1 ampere per contact and a maximum voltage rating of 125V.
Sign in to ask questions about the Molex 872643054 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 872643054 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.5 |
| Product Length (mm) | 30.2 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 4 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 872643054 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.