The Molex Milli-Grid 87368 connector features 12 female socket contacts with gold plating, a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a surface mount package with a pitch of 0.079inch and a row spacing of 0.079inch. The connector is packaged in a rail/Tube format with 43 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 87368-1220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87368 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87368-1220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.