
14-position, 2-row right-angle header connector for PCB mounting. Features a 2mm pitch with a 0.079-inch row spacing, designed for surface mount termination. Housing is beige with black internal components. Brass contacts are plated with gold and tin, rated for 1A and 125V AC. Operating temperature range is -55°C to 105°C.
Molex 87368-1424 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.45mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 5.75mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87368 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87368-1424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
