18-position, 2-row surface mount rectangular connector with a 2mm pitch. Features gold-plated bronze female socket contacts and a black housing. Operates within a temperature range of -55°C to 105°C. Termination is via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 87368-1820 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 4.9mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 18.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87368 |
| Termination | Solder |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87368-1820 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.