
36-position, 2-row, 2mm pitch right-angle surface mount receptacle with female socket contacts. Features gold-plated bronze contacts and a black housing. Rated for 125V AC maximum operating voltage and operates between -55°C and 105°C. Termination is solder.
Molex 87368-3620 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87368 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87368-3620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
