The Milli-Grid 87368 series connector features 46 female socket contacts with a gold plating and a right angle orientation. It is designed for surface mount applications with a 0.079inch pitch and a 2-row configuration. The connector is available in packaging quantities of 11 and is compliant with non-glow wire standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 87368-4620 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Mount | Surface Mount |
| Number of Circuits | 46 |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87368 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87368-4620 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.