The Milli-Grid Rectangular Connector features 48 female socket contacts with gold plating, mounted in a right-angle orientation. It is available in packaging quantities of 11 units per rail or tube. The connector has a pitch of 0.079 inch and a row spacing of 0.079 inch. It is not RoHS compliant and is not glow wire compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 87368-4820 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Mount | Surface Mount |
| Number of Circuits | 48 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87368 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87368-4820 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.