The Molex 873680824 is an 8-contact socket strip with a right-angle body orientation, suitable for surface mount applications. It features a terminal pitch of 2mm and a termination method of solder. The socket strip operates within a temperature range of -55°C to 105°C and has a maximum voltage rating of 125V and a maximum current rating of 1A per contact. It is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Height | 4.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |