The Molex Milli-Grid 46-contact socket strip features a right-angle body orientation and surface-mount termination. It is designed for use with memory cards and has a maximum current rating of 1 ampere per contact and a maximum voltage rating of 125 volts. The socket strip is constructed with a termination method of solder and has a product weight of 1.5 grams.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Weight (g) | 1.5 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 46 |
| Termination Method | Solder |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |