Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 87369-0700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 87369-0700 technical specifications.
| Contact Gender | Female |
| Current Rating | 2A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 87369 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 87369-0700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
