
Female receptacle for signal applications, featuring a straight, unshielded crimp termination. Constructed with bronze contacts plated in tin and copper, this component supports a current rating of 2.5A and a voltage rating of 250V. Operating within a temperature range of -55°C to 105°C, it is designed for wire gauges from 30AWG to 24AWG. The component is RoHS compliant and lead-free, with a 1.5mm pitch and dimensions of 4.94mm length, 2.12mm depth, and 2.07mm height.
Molex 87421-0000 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 2.12mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 2.07mm |
| Lead Free | Lead Free |
| Length | 4.94mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Contacts | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-SPOX™ 87421 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 30V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 87421-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
