Molex 87421-0000-C technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.12mm |
| Height | 2.07mm |
| Length | 4.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | 87421 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 87421-0000-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
