
Rectangular power connector featuring 2 male contacts with brass construction and tin plating. This receptacle offers a 13A current rating and 600V voltage rating, with a 4.2mm pitch and 2-circuit configuration. Designed for through-hole mounting with a right-angle orientation, it operates within a -40°C to 105°C temperature range. The housing is natural colored and the termination method is solder.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0202 |
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Depth | 8.35mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 10mm |
| Housing Color | Natural |
| Length | 11.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2880 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 87427 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
