This 4-position right angle rectangular connector features a brass contact material with tin plating, a current rating of 13A, and a voltage rating of 600V. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS and Reach SVHC regulations. The connector is packaged in a tray with 1740 units per package and has a pitch of 4.2mm and row spacing of 4.2mm. It is terminated with solder and has a non-compliant glow wire rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 87427-0403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1740 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 87427 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87427-0403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
