6-circuit, 2-row vertical receptacle power connector with male solder terminals. Features brass contacts with tin plating, a 4.2mm pitch and row spacing, and a 13A current rating. Operates within a -40°C to 105°C temperature range and has a 600V voltage rating. RoHS compliant and supplied in bulk packaging.
Molex 87427-0642 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 13.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 87427 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87427-0642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.