This 10-position rectangular connector features brass contacts with a tin plating, rated for 600V and 7A. It is designed for through-hole mounting and is available in a tray packaging with 250 pieces per package. The connector is RoHS compliant and has a vertical orientation with a 4.2mm pitch and 4.2mm row spacing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 87427-1043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Glow Wire Compliant | Non-compliant |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 87427 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87427-1043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.