Power header connector with 12 positions and 2 rows, featuring a 4.2mm pitch and straight, through-hole mounting. Male pin contacts made of brass with tin plating offer a 13A current rating and 600V voltage rating. Operating temperature range spans -40°C to 105°C. Each unit includes 12 male terminals with a 3.3mm contact post length, designed for solder termination. This beige, RoHS compliant component is supplied in a tray package.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.3mm |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 10mm |
| Length | 26.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 87427 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |