Rectangular power connector featuring 14 contacts and a male gender. This right-angle, through-hole mount receptacle utilizes brass contacts with tin plating, rated for 13A current and 600V DC. It operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. The connector is RoHS and REACH SVHC compliant, with a 4.2mm pitch and row spacing.
Molex 87427-1402 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 87427 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87427-1402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
