14-circuit, 2-row male header with 4.2mm pitch and 4.2mm row spacing. Features brass contacts with tin plating, rated for 13A current and 600V voltage. Designed for through-hole mounting with vertical orientation and solder termination. Operating temperature range from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Depth | 11.4mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 31.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 87427 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |