
Rectangular power connector featuring 18 male contacts with brass construction and tin plating. This plug offers a 6A current rating and a 600V voltage rating, with a 4.2mm pitch and row spacing. Designed for vertical orientation, it utilizes solder termination and operates within a -40°C to 105°C temperature range. The connector has a length of 40.2mm and a depth of 11.4mm, with 18 positions across two rows.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 11.4mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 40.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 87427 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
