1.00mm Pitch ZYTON Stacking System, Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical Stacking, 21 Circuits
Checking distributor stock and pricing after the page loads.
Molex 87433-1130 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 3.3mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 15.3mm |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1700 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | Zyton™ 87433 |
| Width | 5mm |
| RoHS | Not Compliant |