This 2-position surface mount header features a beige housing and brass contacts with tin and lead plating. The header has a 0.059inch pitch and is designed for surface mount applications. It is not compliant with RoHS regulations due to the presence of lead in the contact plating. The header is packaged in cut tape and is part of the Pico-SPOX 87437 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 87437-0233 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 87437-0233 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Mating Length | 0.106inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.059inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | Pico-SPOX™ 87437 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87437-0233 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.