This commercial-grade, surface mount header features a glass-filled nylon insulator and a tin-nickel barrier contact finish. It operates within a temperature range of -55 to 105 degrees Celsius and is rated for a maximum current of 2.5 amps. The header is UL-listed with a 94V-0 flammability code and is suitable for applications requiring high reliability and electrical insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 87437-0263 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 87437-0263 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.5 |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 100u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 87437-0263 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.