Molex 87437-0373 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 87437 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 87437-0373 to view detailed technical specifications.
No datasheet is available for this part.