
10-position, 1-row vertical header with a 1.5mm pitch. Features brass contacts with tin plating, rated for 3A current and 250V AC / 350V DC voltage. This surface mount component has a beige housing, a maximum operating temperature of 105°C, and is UL94 V-0 flammability rated. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 87437-1042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 4.45mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Length | 16.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 9 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | 87437 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87437-1042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
