Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug,
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Mating Length | 0.106inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Series | Pico-SPOX™ 87437 |
| Termination | Solder |
| RoHS | Compliant |