This Molex connector features a brass contact material with tin plating, a current rating of 3A, and a voltage rating of 350V. It has a vertical orientation and a 1.5mm pitch. The connector is available in a packaging of 2900 pieces per rail or tube. It is compliant with RoHS regulations, but the Reach SVHC compliance is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 87437-1142 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2900 |
| Packaging | Rail/Tube |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87437 |
| Termination | SMD/SMT |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87437-1142 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.