
This 12-position surface mount header features a brass contact material with tin plating, supporting a current rating of 3A and a voltage rating of 250V. It measures 19.3mm in length and 4.45mm in depth, with a 1.5mm pitch and a beige housing color. The header is designed for surface mount applications, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 4.45mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Length | 19.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 11 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | 87437 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
