12-position, 1.5mm pitch shrouded header with vertical surface mount termination. Features brass contacts with tin plating, rated for 3A and 350V AC/DC. Constructed from beige nylon housing with UL94 V-0 flammability rating, operating between -55°C and 105°C. Packaged in tape and reel for automated assembly.
Molex 87437-1243 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Material | Nylon |
| Mating Cycles | 10 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87437 |
| Termination | SMD/SMT |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87437-1243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
