The Pico-SPOX connector features a brass contact material with tin plating, suitable for 3A current ratings. It is designed for surface mount applications, with a 1.5mm pitch and 15-pin configuration. Operating temperature range is between -55°C and 105°C. This connector is compliant with RoHS regulations, but does not meet glow wire standards.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2200 |
| Packaging | Rail/Tube |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-SPOX |
| Termination | SMD/SMT |
| Voltage Rating | 350V |
| RoHS | Compliant |