Conn Shrouded Header (4 Sides) HDR 7 POS 1.5mm Solder ST SMD Pico-SPOX™ T/R
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | Pico-SPOX™ |
| Height | 5.75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |