8-position, 1-row vertical header with male pin contacts. Features brass contacts with tin-lead plating and a 0.106-inch mating length. Rated for 3A current and 250V voltage, with a 0.059-inch pitch. Designed for surface mount termination and operates within a -55°C to 105°C temperature range. Beige housing color.
Sign in to ask questions about the Molex 874370833 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 874370833 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Mating Length | 0.106inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.059inch |
| Reach SVHC Compliant | Yes |
| Series | Pico-SPOX™ 87437 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 874370833 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
