This 3-position surface mount rectangular connector features a beige housing and 0.059inch pitch. It has a maximum operating temperature range of -55°C to 105°C and is not RoHS compliant. The connector is available in a single package quantity and is packaged in cut tape. It has a right-angle orientation and a solder termination.
Molex 87438-0333 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Mating Length | 0.106inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.059inch |
| RoHS Compliant | No |
| Series | Pico-SPOX™ 87438 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87438-0333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.