
Right angle male board connector with 3 contacts in a single row, featuring a 1.5mm pitch and surface mount terminal. Constructed with brass contacts plated in tin, this connector offers a 3A current rating and 350V DC voltage rating. The beige insulator is UL94 V-0 flammability rated, operating between -55°C and 105°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Manufacturer Series | 87438 |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Board, Surface Mount |
| Mounting Style | RIGHT ANGLE |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Rows Loaded | 1 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87438 |
| Termination | SMD/SMT |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |