
8-position, 1-row shrouded header with a 1.5mm pitch, designed for right-angle surface mount (SMD/SMT) termination. Features brass contacts with tin plating, a 3A current rating, and a 350V voltage rating. Constructed from beige Nylon housing, this connector operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87438 |
| Termination | SMD/SMT |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |