
12-position, 1-row male right-angle board connector with a 1.5mm pitch. Features brass male pin contacts with tin plating and a 2.5A current rating. Surface mount terminal with a locking mechanism, housed in beige nylon insulation. Rated for 350V AC and 105°C maximum operating temperature, with UL94 V-0 flammability.
Molex 87438-1243 technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.106inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 7.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Lead Pitch | 1.5mm |
| Length | 19.3mm |
| Material | Nylon |
| Mating Cycles | 10 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87438 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87438-1243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
