This 3-contact shrouded header has a terminal pitch of 1.5mm and is designed for surface mount applications. It has a right-angle body orientation and a maximum operating temperature range of -55 to 105°C. The header can handle a maximum current rating of 3A per contact and a maximum voltage rating of 250V. It is available in a Pico-SPOX™ tradename.
Molex 874380363 technical specifications.
| Terminal Pitch (mm) | 1.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 5.8 |
| Product Depth (mm) | 7.75 |
| Product Height (mm) | 4.45 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | Pico-SPOX™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 874380363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.