This shrouded header features 13 contacts with a 1.5mm pitch and a right angle body orientation. It is designed for surface mount applications and can operate between -55°C and 105°C. The header has a maximum current rating of 2.5A per contact and a maximum voltage rating of 250V. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250V |
| Tradename | Pico-SPOX™ |
| Height | 4.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |