
Board connector, a 6-contact, 1-row female receptacle with a 1.5mm pitch. Features a straight, cable mount orientation and a crimp termination. Constructed from Nylon/Polyamide, it offers a 2.5A current rating and operates within a -55°C to 105°C temperature range. This low halogen, lead-free component is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the Molex 87439-0600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 87439-0600 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Gender | Female |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87439 |
| Termination | Crimp |
| Width | 3.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 87439-0600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
