Conn Housing F 15 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | Pico-SPOX™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |