This 15-contact HDR board stacker has a terminal pitch of 3.96mm and is terminated with solder. It features a straight body orientation and is designed for through hole mounting. The component is rated for use in applications where a high-density connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 15 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 57.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |