
12-circuit, dual-row, right-angle receptacle with 2mm pitch. Features female copper alloy contacts with gold plating, rated for 1A and 125V. Designed for cable mounting with Insulation Displacement Termination (IDT) and supports 28AWG wire. Operates within a temperature range of -20°C to 85°C. RoHS compliant and supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 87568-1273 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2380 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87568 |
| Termination | IDT |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 87568-1273 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
